Filter Your Search
1 - 10 of 632 results
|
M22-3070200
Harwin
|
$0.0460 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3060006; M22-3080046 | 800VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 95 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.175 inch | 0.27 inch | 0.228 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M22-3070800
Harwin
|
$0.1222 | Yes | Yes | Active | 8 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3060006; M22-3080046 | 800VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 95 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.175 inch | 0.27 inch | 0.701 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M22-3010200
Harwin
|
$0.2383 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 800VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-2 | -25 °C | 85 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.283 inch | 0.169 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | |||||||||
|
M22-3010300
Harwin
|
$0.2513 | Yes | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 800VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-2 | -25 °C | 85 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.283 inch | 0.248 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | |||||||||
|
M22-3020500
Harwin
|
$0.2621 | Yes | Yes | Active | 10 | 2 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 1500VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.157 inch | 0.283 inch | 0.402 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | ||||||
|
M22-3020200
Harwin
|
$0.2658 | Yes | Yes | Active | 4 | 2 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 1500VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.165 inch | 0.28 inch | 0.157 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | ||||||||
|
M22-3010400
Harwin
|
$0.2860 | Yes | Yes | Active | 4 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 800VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-2 | -25 °C | 85 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.283 inch | 0.327 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | |||||||||
|
M22-3010500
Harwin
|
$0.3143 | Yes | Yes | Active | 5 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 800VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-2 | -25 °C | 85 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.283 inch | 0.406 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | |||||||||
|
M22-3070900
Harwin
|
$0.3185 | Yes | Yes | Active | 9 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3060006; M22-3080046 | 800VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 95 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.175 inch | 0.27 inch | 0.78 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M22-3020300
Harwin
|
$0.3322 | Yes | Yes | Active | 6 | 2 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3050042; M22-30... more | 1500VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.165 inch | 0.28 inch | 0.236 inch | HARWIN PLC | compliant | Harwin | LEAD FREE |