Filter Your Search
1 - 10 of 507 results
|
M220068ULJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 20 % | 100 OHM | 3.3 V | LVDS | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||||
|
M220028MLJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | |||||||||
|
M220068ULJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 100 OHM | 3.3 V | LVDS | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||||
|
M220024MPJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 150 MHz | 1.4 GHz | 3.3 V | 125 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | MTRONPTI | unknown | ||||||||||||||||
|
M220063SPJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 3.3 V | 125 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | MTRONPTI | unknown | ||||||||||||||||
|
M220023GLJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | |||||||||
|
M220023BPJFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 150 MHz | 1.4 GHz | 100 % | 50 OHM | 3.3 V | LVPECL | M2200 | ENABLE/DISABLE FUNCTION | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
M220068BPJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | |||||||
|
M220063SMJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 100 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | |||||||||
|
M220023GMJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 100 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown |