Filter Your Search
1 - 1 of 1 results
|
M22-6460622
Harwin
|
Check for Price | No | Obsolete | 12 | 2 | 2 mm | 2 | 30 mΩ | 2 A | FEMALE | 300 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, POLARIZED | NO | 2.0016 N | 10 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.9944 mm | SOLDER | 0.157 inch | 0.177 inch | 0.472 inch | 0.098 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |