Filter Your Search
1 - 1 of 1 results
|
M22-6121506
Harwin
|
Check for Price | No | Obsolete | 30 | 2 | 2 mm | 2 | 30 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN LEAD (118) | STRAIGHT | BOARD CONNECTOR | 250VDC V | NO | 2.0016 N | 10 GΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.177 inch | 1.181 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |