Parametric results for: M22-5321806 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m225321806
Select parts from the table below to compare.
Compare
Compare
M22-5321806R
Harwin
Check for Price Obsolete 36 2 2 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 PLUG MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HARWIN PLC unknown
M22-5321806
Harwin
Check for Price No Obsolete 36 2 2 mm 2 30 mΩ 2 A MALE 50 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.138 INCH NO 2.0016 N 10 GΩ .1946 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.7498 mm SURFACE MOUNT 0.157 inch 0.059 inch 1.417 inch HARWIN PLC unknown EAR99 8536.69.40.40
M22-5321806P
Harwin
Check for Price No Obsolete 36 2 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT HARWIN PLC compliant