Filter Your Search
1 - 1 of 1 results
|
M22-2580205
Harwin
|
$0.2775 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 30 mΩ | 2 A | MALE | 300 Cycles | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.197 INCH | NO | 2.0016 N | 10 GΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.059 inch | 0.157 inch | 0.094 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin |