Filter Your Search
1 - 1 of 1 results
|
M22-2511606
Harwin
|
Check for Price | No | Obsolete | 16 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | 50 Cycles | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.138 INCH | NO | 2.0016 N | 10 GΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 1.26 inch | 0.094 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |