Parametric results for: M22-2170505 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m222170505
Select parts from the table below to compare.
Compare
Compare
M22-2170505
Harwin
Check for Price Buy Yes Obsolete 5 1 2 mm 1 30 mΩ 2 A MALE 300 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 250VDC V NO 2.0016 N 10 GΩ .2224 N NO NO e4 NO UL -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.079 inch 0.472 inch 0.394 inch 0.138 inch HARWIN PLC compliant EAR99 8536.69.40.40