Filter Your Search
1 - 1 of 1 results
|
M22-2014046
Harwin
|
Check for Price | Yes | Yes | Obsolete | 40 | 1 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 2.0016 N | 100 MΩ | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 3.15 inch | 0.134 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |