Filter Your Search
1 - 10 of 134 results
|
M215TCN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC4,.2,200 | unknown | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 35 % | SURFACE MOUNT | 135 MHz | 1.5 MHz | 1.5 MHz | HCMOS | 2 TTL, 15 pF | CERAMIC | DILCC4,.2,200 | 7.0mm x 5.0mm x 1.9mm | Not Qualified | 6 ns | 10 mA | 3.6 V | 3 V | 3.3 V | 45/55 % | |||||||||||||||||||||||||
|
M215QGN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC4,.2,200 | unknown | SURFACE MOUNT | 135 MHz | 1.5 MHz | 1.5 MHz | CERAMIC | DILCC4,.2,200 | Not Qualified | 10 mA | 3.3 V | ||||||||||||||||||||||||||||||||||||||
|
M21524G-12P
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | MINDSPEED TECHNOLOGIES INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M215FCN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1 MHz | HCMOS | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 45/55 % | |||||||||||||||||||||||||||||||||
|
IM-2150UH+-3%RJ1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 15 Ω | 3 % | NO | 61 mA | 11 MHz | Ferrite | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 36.575 mm | 2.67 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
IM-21.5UH+-1%EVE2
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 220 mΩ | 1 % | NO | 535 mA | 140 MHz | Iron | 28 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 508 µm | 36.575 mm | 2.67 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
M215TCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC4,.15,200 | unknown | Clock | SURFACE MOUNT | 125 MHz | 1.5 MHz | 125 MHz | CERAMIC | DILCC4,.15,200 | Not Qualified | 55 mA | 3.3 V | |||||||||||||||||||||||||||||||||||||
|
M215FAN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | LCC, 4 PIN | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1.5 MHz | HCMOS/TTL | 2 TTL, 15 pF | CERAMIC | DILCC4,.2,200 | 7.0mm x 5.0mm x 1.9mm | Not Qualified | 6 ns | 10 mA | 3.6 V | 3 V | 3.3 V | 40/60 % | |||||||||||||||||||||||||||||
|
M215QGN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 70 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1 MHz | HCMOS/TTL | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 40/60 % | |||||||||||||||||||||||||||||||||
|
M215FCN125.000
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |