Filter Your Search
1 - 9 of 9 results
|
M214FAN50.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 20 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | |||||||||
|
M214FAN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M214FAN135.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 2 ns | NO | 2 ns | 55 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | LCC, 4 PIN | ||||
|
M214FAN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M214FANFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Active | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||
|
M214FAN05.0000MHZ
MtronPTI
|
Check for Price | Active | 5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 10 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | LCC, 4 PIN | |||||||
|
M214FANFREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||
|
M214FAN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 10 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | LCC, 4 PIN | |||||
|
M214FAN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 10 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | DILCC4,.2,200 |