Filter Your Search
1 - 10 of 30 results
|
M214FCN125.000
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
M214FAN50.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 20 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | ||||||||||
|
M214FAN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||||
|
M214FCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 125 MHz | 125 MHz | 3.3 V | 55 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | |||||||||||||||
|
M214FGN50.0010MHZ
MtronPTI
|
Check for Price | Yes | Active | 50.001 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 4 ns | NO | 4 ns | 30 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | ||||||||||
|
M214FGN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||||
|
M214FGN135.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 2 ns | NO | 2 ns | 55 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | LCC, 4 PIN | |||||
|
M214FGN001.500
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 1.5 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||
|
M214FGNXX.XXXXMHZ
MtronPTI
|
Check for Price | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
M214FGN125.000
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 125 MHz | 125 MHz | 3.3 V | 55 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |