Filter Your Search
1 - 1 of 1 results
|
M210223BPN1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1.4 GHz | 100 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 500 ps | NO | 500 ps | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 9 | CERAMIC | LCC9,.2X.28,100 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | LCC9(UNSPEC) | unknown | Clock |