Parametric results for: M2101-2004-N under XO

Filter Your Search

1 - 10 of 844 results

|
-
-
-
-
Manufacturer Part Number: m21012
Select parts from the table below to compare.
Compare
Compare
M210128BLN1400.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 1.4 GHz 20 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 500 ps NO 500 ps 100 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 85 °C -40 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 9 CERAMIC LCC9,.2X.28,100 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.75mm MTRONPTI LCC9(UNSPEC) unknown Clock
M210124GPC1400.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 1.4 GHz 50 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 500 ps NO 500 ps 125 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 85 °C -40 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm MTRONPTI DILCC6,.2 unknown Clock
M210123MPN1400.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 1.4 GHz 100 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 500 ps NO 500 ps 125 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 85 °C -40 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 9 CERAMIC LCC9,.2X.28,100 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.75mm MTRONPTI LCC9(UNSPEC) unknown Clock
M210126GPJFREQ
MtronPTI
Check for Price Yes Transferred 25 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION 350 ps NO 1.4 GHz 150 MHz 350 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.22mm x 9.78mm x 4.7mm M-TRON INDUSTRIES INC unknown Clock
M210126BPN-150.000000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer e4 Nickel/Gold (Ni/Au) MTRONPTI unknown
M210124GMN50.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 50 MHz 50 % 100 OHM 2.5 V CML COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps NO 500 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 9 YES 7.0mm x 5.0mm x 1.75mm MTRONPTI unknown Clock
M210126GPN622.080000MHZ
MtronPTI
Check for Price Yes Yes Contact Manufacturer 622.08 MHz 25 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION 350 ps NO 350 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7mm x 5mm x 1.75mm MTRONPTI unknown Clock
M210128BPNFREQ
MtronPTI
Check for Price Yes Transferred 20 % 50 OHM 2.5 V LVPECL M2101 ENABLE/DISABLE FUNCTION 500 ps NO 1.4 GHz 150 MHz 500 ps 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.75mm M-TRON INDUSTRIES INC unknown Clock
M210124BPC1400.0000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer 1.4 GHz 50 % 50 OHM 2.5 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 500 ps NO 500 ps 125 mA 2.625 V 2.375 V 55/45 % e4 Not Qualified 85 °C -40 °C MIL-STD-883; MIL-STD-202 SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm MTRONPTI DILCC6,.2 unknown Clock
M210126MPJ-150.000000MHZ
MtronPTI
Check for Price Yes Contact Manufacturer e4 Nickel/Gold (Ni/Au) MTRONPTI unknown