Filter Your Search
1 - 3 of 3 results
|
M2042SD3W01
NKK Switches
|
$10.5352 | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | 4PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.413 inch | 22.3012 mm | 34.8742 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||
|
M2042SD3W01-BA
NKK Switches
|
Check for Price | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | 4PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.532 inch | 22.3012 mm | 37.8968 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||
|
M2042SD3W01-CA
NKK Switches
|
Check for Price | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | 4PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | SPLASHPROOF BUSHING | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.516 inch | 22.3012 mm | 37.4904 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |