Filter Your Search
1 - 10 of 340 results
|
M203623QCN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M2036D6QCNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 3 V | HCMOS | M2036 | STANDBY FUNCTION | 6 ns | NO | 125 MHz | 1.5 MHz | 6 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.4mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||
|
M203623QGN125.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M2036D8QCN125.000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 20 % | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 3.45 V | 3.15 V | 45/55 % | e4 | 70 °C | -10 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||||||
|
M203624QCN1.500MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 50 % | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 3.45 V | 3.15 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||||||
|
M203666TCN125.000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 25 % | 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3.45 V | 3.15 V | 45/55 % | e4 | 70 °C | -20 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | ||||||||
|
M203664QGN001.500000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M203628QGN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M203628TGN001.500000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M203668TCN1.500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |