Filter Your Search
1 - 1 of 1 results
|
M2033D5QCN80.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 80 MHz | 35 % | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | Clock |