Filter Your Search
1 - 1 of 1 results
|
M203328TCNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 20 % | 15 pF | 3 V | HCMOS | M2033 | TRISTATE FUNCTION | 6 ns | NO | 80 MHz | 1.5 MHz | 6 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | M-TRON INDUSTRIES INC | unknown | Clock |