Filter Your Search
1 - 10 of 4,148 results
|
M2027SS1W01
NKK Switches
|
$7.0591 | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 3 A | ON-ON-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.413 inch | 12.7 mm | 32.7914 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||
|
M2027ES1W01
NKK Switches
|
$7.2178 | Yes | No | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT/SP3T | HORIZONTAL | SILVER | TOGGLE SWITCH | PADDLE | 3A@250VAC | 3 A | ON-ON-(ON) | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER LUG | 0.45 inch | 12.7 mm | 33.7312 mm | 13.0048 mm | 0.35 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
M2027SS1W01-BC
NKK Switches
|
$7.3066 | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | ALTERNATE | SILVER | TOGGLE SWITCH | SMALL BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-(ON) | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.413 inch | 7.9 mm | 9.4 mm | 13 mm | 0.35 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
M2027S2A2W30
NKK Switches
|
$7.7224 | Yes | Obsolete | TOGGLE SWITCH | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M2027TNW01-GB
NKK Switches
|
$8.7640 | Yes | Obsolete | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2027TNW01-EC
NKK Switches
|
$8.7640 | Yes | Obsolete | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2027TJW02
NKK Switches
|
$8.9700 | Yes | Obsolete | ROCKER SWITCH | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
M2027B2B1W01
NKK Switches
|
$8.9810 | Yes | Obsolete | 3 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SP3T | ALTERNATE | SILVER | TOGGLE SWITCH | LARGE BAT TYPE | APPROVALS: CSA; UL | 6A@125VAC | 3A@30VDC | 6 A | ON-ON-(ON) | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.472 inch | M12P1 | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | COPPER/BRASS | SOLDER | 0.689 inch | 7.9 mm | 9.4 mm | 13 mm | 0.472 inch | 0.157 inch | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||
|
M2027TJW01
NKK Switches
|
$9.2980 | Yes | Obsolete | ROCKER SWITCH | NKK SWITCHES OF AMERICA INC | unknown | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M2027LL2G30
NKK Switches
|
$15.8241 | Yes | Obsolete | 50000 Cycle(s) | 0.02 mΩ | DPDT/SP3T | VERTICAL | GOLD OVER NICKEL | TOGGLE SWITCH | LOCKING LEVER | 0.4VA@28VDC | ON-ON-(ON) | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | NICKEL | BRASS | 0.244 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.201 inch | 12.7 mm | 29.2354 mm | 13.0048 mm | 0.275 inch | 0.169 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |