Parametric results for: M2024TJW02-SA under Rocker Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m2024tjw02sa
Select parts from the table below to compare.
Compare
Compare
M2024TJW02-SA-1
NKK Switches
Check for Price Buy No Obsolete 25000 Cycle(s) 0.01 mΩ DPDT/SP3T HORIZONTAL SILVER ROCKER SWITCH ROCKER SNAP-IN MOUNTING & BEZEL 3A@250VAC 3 A ON-ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C PANEL MOUNT 25 deg BLACK POLYCARBONATE SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY QUICK CONNECT 0.322 inch 12.7 mm 28.2448 mm 13.0048 mm 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
M2024TJW02-SA-2AC
NKK Switches
Check for Price Buy No Obsolete 25000 Cycle(s) 0.01 mΩ SP3T HORIZONTAL SILVER ROCKER SWITCH ROCKER SNAP-IN MOUNTING, LED & BEZEL 3A@250VAC 3 A ON-ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C PANEL MOUNT 25 deg BLACK POLYCARBONATE SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY QUICK CONNECT 0.322 inch 12.7 mm 28.2448 mm 13.0048 mm 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
M2024TJW02-SA
NKK Switches
Check for Price Buy No Obsolete 25000 Cycle(s) 0.01 mΩ DPDT/SP3T HORIZONTAL SILVER ROCKER SWITCH ROCKER SNAP-IN MOUNTING 3A@250VAC 3 A ON-ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C PANEL MOUNT 25 deg BLACK POLYCARBONATE SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY QUICK CONNECT 0.322 inch 12.7 mm 28.2448 mm 13.0048 mm 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65