Filter Your Search
1 - 6 of 6 results
|
M2013TXW25-SA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | ROCKER | FALSE ILLUMINATOR | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | POLYCARBONATE | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.322 inch | 9.0932 mm | 32.4866 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||
|
M2013TXW25-FA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | ROCKER | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.299 inch | 9.0932 mm | 31.9024 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
M2013TXW25-GA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | PADDLE | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.65 inch | 9.0932 mm | 40.8178 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
M2013TXW25-DA
NKK Switches
|
Check for Price | Yes | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | ROCKER | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.346 inch | 9.0932 mm | 33.0962 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||
|
M2013TXW25-EA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | PADDLE | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.74 inch | 9.0932 mm | 43.1038 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||
|
M2013TXW25-KA
NKK Switches
|
Check for Price | Yes | Obsolete | 25000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | ROCKER SWITCH | PADDLE | 3A@250VAC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | e4 | -15 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | POLYCARBONATE | SILVER | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 7 | EPOXY | WAVE | NO | GOLD OVER NICKEL/SILVER | COPPER ALLOY | SOLDER | 0.866 inch | 9.0932 mm | 46.3042 mm | 19.05 mm | 0.189 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |