Filter Your Search
1 - 1 of 1 results
|
M2012SA2W30-BA
NKK Switches
|
Check for Price | Yes | Obsolete | 4 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | 6A@125VAC | 4A@30VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.244 inch | UNTHREADED | SILVER ALLOY | SILVER | SILVER | DIALLYL PHTHALATE | NON-ILLUMINATED | DIALLYL PHTHALATE | 5 | EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF | WAVE | NO | COPPER/BRASS | SOLDER | SOLVENT | 0.413 inch | 13.535 mm | 7.9 mm | 13 mm | 0.28 inch | 0.15 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |