Filter Your Search
1 - 10 of 404 results
|
M2001-1M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
M200165FLN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVDS | ||||||||||||||||||||||
|
M200176TPNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 3.3 V | TRISTATE FUNCTION | 3.465 V | 3.135 V | e4 | 85 °C | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6 | unknown | Clock | LVPECL | 550 ps | NO | 25 % | SURFACE MOUNT | 156.25 MHz | 53.125 MHz | 50 OHM | 7.0mm x 5.0mm x 1.9mm | 550 µs | 45/55 % | ||||
|
M200124TCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 3.3 V | TRISTATE FUNCTION | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-4 | unknown | Clock | CMOS | 3 ns | NO | 50 % | SURFACE MOUNT | 125 MHz | 53.125 MHz | 15 pF | 7.0mm x 5.0mm x 1.9mm | 3 ms | 45/55 % | |||
|
M200186FPN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVPECL | ||||||||||||||||||||||
|
M2001-1.0M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||
|
M200126FLN156.2500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVDS | ||||||||||||||||||||||
|
M200116TLN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVDS | ||||||||||||||||||||||
|
M200163FLN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVDS | ||||||||||||||||||||||
|
M200163FPN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | LVPECL |