Filter Your Search
1 - 1 of 1 results
|
M20-9760906
Harwin
|
Check for Price | No | Obsolete | 18 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 3.0024 N | 1000 GΩ | .5004 N | NO | NO | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | M20-1070900 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.9 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |