Filter Your Search
1 - 1 of 1 results
|
M20-9760446
Harwin
|
$0.2029 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | 0.122 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |