Filter Your Search
1 - 1 of 1 results
|
M20-9710505
Harwin
|
Check for Price | No | Obsolete | 5 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | M20-1060500 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.155 inch | 0.5 inch | 0.118 inch | HARWIN PLC | unknown |