Filter Your Search
1 - 1 of 1 results
|
M20-9482205
Harwin
|
Check for Price | No | Obsolete | 44 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 750VAC V | NO | 1.4734 N | 1 GΩ | SHRD CENTER | .278 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.36 inch | 0.36 inch | 2.5 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |