Filter Your Search
1 - 2 of 2 results
|
M20-8891045
Harwin
|
$1.0615 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.217 inch | 0.9 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M20-8891045R
Harwin
|
$1.2932 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.217 inch | 0.9 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |