Filter Your Search
1 - 3 of 3 results
|
M20-8773106R
Harwin
|
Check for Price | Yes | Obsolete | 31 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | ||||||||||||||||||||||||||
|
M20-8773106P
Harwin
|
Check for Price | Yes | Obsolete | 31 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | ||||||||||||||||||||||||||
|
M20-8773106
Harwin
|
Check for Price | No | Obsolete | 31 | 1 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HIGH TEMPRATURE | 750VAC V | NO | 3.0024 N | 1000 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.1 inch | 0.1 inch | 3.1 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |