Filter Your Search
1 - 3 of 3 results
|
M20-8770746
Harwin
|
$0.3685 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.7 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M20-8770746P
Harwin
|
$0.7630 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.163 inch | 0.7 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M20-8770746R
Harwin
|
Check for Price | Obsolete | 7 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |