Filter Your Search
1 - 1 of 1 results
|
M20-8762746P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 54 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7912 mm | SURFACE MOUNT | 0.197 inch | 2.7 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |