Filter Your Search
1 - 2 of 2 results
|
M20-8750242
Harwin
|
$0.3272 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0546 mm | SURFACE MOUNT | 0.197 inch | 0.163 inch | 0.2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M20-8750242R
Harwin
|
$0.4572 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0546 mm | SURFACE MOUNT | 0.197 inch | 0.163 inch | 0.2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |