Filter Your Search
1 - 1 of 1 results
|
M20-7920542R
Harwin
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | .28912 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.5052 mm | SURFACE MOUNT | 0.197 inch | 0.618 inch | 0.51 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |