Filter Your Search
1 - 1 of 1 results
|
M20-7830542
Harwin
|
$1.3085 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.198 inch | 0.335 inch | 0.516 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |