Filter Your Search
1 - 10 of 85 results
|
M255FGN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 85 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 8 MHz | HCMOS/TTL | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 40/60 % | ||||||||||||||||||||||||||||||||||
|
M255QGN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 125 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1.5 MHz | HCMOS/TTL | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 40/60 % | LCC, 4 PIN | STANDBY; ENABLE/DISABLE FUNCTION | CERAMIC | DILCC4,.2,200 | 10 mA | ||||||||||||||||||||||||||||||
|
M255TCN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 125 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1.5 MHz | HCMOS | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 45/55 % | LCC, 4 PIN | TRI-STATE; ENABLE/DISABLE FUNCTION | CERAMIC | DILCC4,.2,200 | 10 mA | Not Qualified | |||||||||||||||||||||||||||||
|
M255FGN50.0001MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 125 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | SURFACE MOUNT | 50 MHz | 3.3 V | CERAMIC | DILCC4,.2,200 | 20 mA | Not Qualified | 135 MHz | 1.5 MHz | |||||||||||||||||||||||||||||||||||||||
|
M255FGN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | YES | e4 | 125 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | SURFACE MOUNT | 1.5 MHz | 3.3 V | CERAMIC | DILCC4,.2,200 | 10 mA | Not Qualified | 135 MHz | 1.5 MHz | ||||||||||||||||||||||||||||||||||||||||
|
CM25500GJD
United Chemi-Con Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 50 µH | 7 mΩ | NO | 10 kHz | 25 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
PTKM25-50VM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 20 mΩ | 10 % | NO | 1 kHz | 5.2 A | 10 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 813 µm | 6.35 mm | 6.35 mm | 19.68 mm | 19.05 mm | 10.16 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
M255TAN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 85 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1 MHz | HCMOS/TTL | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 40/60 % | TRI-STATE; ENABLE/DISABLE FUNCTION | |||||||||||||||||||||||||||||||||
|
M255QGN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | YES | e4 | 85 °C | -10 °C | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | 6 ns | NO | 35 % | SURFACE MOUNT | 1 MHz | HCMOS/TTL | 2 TTL, 15 pF | 7.0mm x 5.0mm x 1.9mm | 6 ns | 3.6 V | 3 V | 3.3 V | 40/60 % | ||||||||||||||||||||||||||||||||||
|
PTKM25-59RH
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 µH | 11 mΩ | 10 % | NO | 1 kHz | 9.8 A | 8 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |