Filter Your Search
1 - 2 of 2 results
|
NSVM1MA152WKT1G
onsemi
|
Check for Price | Yes | Active | 100 mA | 3 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-59, 3 PIN | 318D-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
M1MA152WKT1G
onsemi
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 3 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | 500 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | 318D-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-59 3 LEAD | 3 |