Filter Your Search
1 - 3 of 3 results
|
M1AFS250-1FGG256I
Microchip Technology Inc
|
$241.2813 | Yes | Active | 1.5 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | FBGA-256 | compliant | 8542.39.00.01 | ||||||
|
M1AFS250-1FGG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | |||||||
|
M1AFS250-1FGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 114 | 114 | 6144 | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-256 | compliant |