Filter Your Search
1 - 3 of 3 results
|
M1AFS1500-1FGG484I
Microchip Technology Inc
|
$1,027.9491 | Yes | Active | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-484 | compliant | 8542.39.00.01 | |||||||
|
M1AFS1500-1FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||||
|
M1AFS1500-1FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 223 | 223 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | compliant |