Filter Your Search
1 - 2 of 2 results
|
M1A3PE3000L-PQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 V | 147 | 147 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | unknown | 8542.39.00.01 | ||
|
M1A3PE3000L-PQ208I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 147 | 147 | 75264 | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 350 MHz | 1.575 V | 1.14 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | compliant |