Filter Your Search
1 - 3 of 3 results
|
M1A3P600-2FGG256II
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||
|
M1A3P600-2FGG256II
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 177 | 177 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.39.00.01 | ||
|
M1A3P600-2FGG256II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | unknown |