Parametric results for: M1A3P600-2FG256YI under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m1a3p6002fg256yi
Select parts from the table below to compare.
Compare
Compare
M1A3P600-2FG256YI
Microchip Technology Inc
Check for Price Yes Obsolete 1.5 V 177 177 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B256 e0 3 85 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROCHIP TECHNOLOGY INC 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 compliant 8542.39.00.01
M1A3P600-2FG256YI
Microsemi FPGA & SoC
Check for Price Transferred 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B256 e0 3 85 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI SOC PRODUCTS GROUP LBGA, unknown 8542.39.00.01 BGA 256
M1A3P600-2FG256YI
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 600000 13824 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 13824 CLBS, 600000 GATES 1.575 V 1.425 V S-PBGA-B256 e0 3 85 °C -40 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP LBGA, compliant 8542.39.00.01