Filter Your Search
1 - 2 of 2 results
|
M1A3P1000-1PQ208M
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 154 | 154 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | ||||
|
M1A3P1000-1PQ208M
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 154 | 154 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | unknown | 3A001.A.2.C | 8542.39.00.01 |