Filter Your Search
1 - 2 of 2 results
|
M16878/5BHB-3
Amphenol CIT
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 21 mΩ | 1 kV | STANDARD: MIL-W-16878 | MIL | NO | NO | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 18 AWG | SILVER | 2.13 mm | 7X26 | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | |||||
|
M16878/5BHB-3
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 18 AWG | SILVER | 2 mm | 7X26 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT |