Filter Your Search
1 - 6 of 6 results
|
M-16878/4-B-E-E-0
Nexans
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-16878/4 | ELECTRICAL AND ELECTRONIC COMPONENTS | MIL | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 24 AWG | SILVER | NEXANS SA | unknown | ||||||||||
|
M16878/4-BEE-0
Standard Wire & Cable Co
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-16878/4 | MIL; NEMA | YES | 200 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | STANDARD WIRE & CABLE CO | unknown | ||||||||||||
|
M16878/4BEE-0
Amphenol CIT
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 80 mΩ | 600 V | STANDARD: MIL-W-16878 | MIL | NO | NO | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 24 AWG | SILVER | 1.22 mm | 19X36 | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | ||||||
|
M16878/4BEE-0
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.14 mm | 19X36 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
M16878/4BEE-0
Weico Wire & Cable Inc
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL; UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2047 mm2 | POLYTETRAFLUOROETHYLENE | NO | 24 AWG | SILVER | 1.143 mm | 19X36 | WEICO WIRE & CABLE INC | compliant | |||||||
|
M16878/4-BEE-0
Anixter Inc
|
Check for Price | Yes | Contact Manufacturer | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CABLING | MIL, NEMA, UL | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | TFE | NO | 24 AWG | SILVER | 1.14 mm | 19X36 | ANIXTER INC | unknown |