Filter Your Search
1 - 5 of 5 results
|
M16878/4BEB-4
Allied Wire & Cable Inc
|
Check for Price Buy | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
M16878/4-BEB-4
Standard Wire & Cable Co
|
Check for Price Buy | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-16878/4 | MIL; NEMA | YES | 200 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | STANDARD WIRE & CABLE CO | unknown | ||||||||||||
|
M16878/4BEB-4
Amphenol CIT
|
Check for Price Buy | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 83 mΩ | 600 V | STANDARD: MIL-W-16878 | MIL | NO | NO | YES | 200 °C | -55 °C | COPPER | WIRE AND CABLE | STRANDED | EXTRUDED PTFE | NO | 24 AWG | SILVER | 1.22 mm | 7X32 | CARLISLE INTERCONNECT TECHNOLOGIES | unknown | ||||||
|
M16878/4BEB-4
Weico Wire & Cable Inc
|
Check for Price Buy | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | MIL; UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2047 mm2 | POLYTETRAFLUOROETHYLENE | NO | 24 AWG | SILVER | 1.118 mm | 7X32 | WEICO WIRE & CABLE INC | compliant | |||||||
|
M16878/4-BEB-4
Anixter Inc
|
Check for Price Buy | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | INTERNAL WIRING OF METERS, PANELS AND ELECTRONIC EQUIPMENT | MIL; NEMA; UL | NO | NO | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYTETRAFLUOROETHYLENE | NO | 24 AWG | SILVER | 1.12 mm | 7X32 | ANIXTER INC | unknown |