Filter Your Search
1 - 10 of 1,052 results
|
HT-MM900A7-9K-GE-79M1620010
Vectron International
|
Check for Price | Transferred | 79.162 MHz | 50 % | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 3.08 V | 2.52 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | 2.0mm x 1.6mm x 0.75mm | VECTRON INTERNATIONAL | DILCC4,.06,52 | compliant | Clock | ||||
|
HT-MM900AE-9K-GS-79M1620010
Microchip Technology Inc
|
Check for Price | Yes | Active | 79.162 MHz | 50 % | 2.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm x 1.6mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.08,37 | compliant | Clock | ||
|
HT-MM900AF-9F-HE-79M1620010
Vectron International
|
Check for Price | Transferred | 79.162 MHz | 25 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | 2.0mm x 1.6mm x 0.75mm | VECTRON INTERNATIONAL | DILCC4,.06,52 | compliant | Clock | ||||
|
HT-MM900AF-2K-GS-79M1620010
Microsemi Corporation
|
Check for Price | Transferred | 79.162 MHz | 50 % | 2.8 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 3.08 V | 2.52 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | MICROSEMI CORP | DILCC4,.2,200 | compliant | Clock | ||||
|
HT-MM900AF-7K-HE-79M1620010
Microchip Technology Inc
|
Check for Price | Yes | Active | 79.162 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.1,43 | compliant | Clock | ||
|
HT-MM900AF-2F-HE-79M1620010
Microchip Technology Inc
|
Check for Price | Yes | Active | 79.162 MHz | 25 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 5 mA | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | DILCC4,.2,200 | compliant | Clock | ||
|
HT-MM900AF-9F-JS-79M1620010
Microchip Technology Inc
|
Check for Price | Yes | Active | 79.162 MHz | 25 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 2 mA | 3.5 ns | 4.5 mA | 1.98 V | 1.62 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm x 1.6mm x 0.75mm | MICROCHIP TECHNOLOGY INC | SOLCC4,.08,37 | compliant | Clock | ||
|
HT-MM900A7-7K-HE-79M1620010
Microsemi Corporation
|
Check for Price | Transferred | 79.162 MHz | 50 % | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 3 mA | 2.5 ns | 2.75 V | 2.25 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | DILCC4,.08,69 | compliant | Clock | ||||
|
HT-MM900AF-7K-ES-79M1620010
Microsemi Corporation
|
Check for Price | Transferred | 79.162 MHz | 50 % | 3.3 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,69 | YES | 2.5mm x 2.0mm x 0.75mm | MICROSEMI CORP | DILCC4,.08,69 | compliant | Clock | ||||
|
HT-MM900A7-2F-ES-79M1620010
Vectron International
|
Check for Price | Transferred | 79.162 MHz | 25 % | 3.3 V | CMOS | STAND BY FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | VECTRON INTERNATIONAL | DILCC4,.2,200 | compliant | Clock |