Filter Your Search
1 - 10 of 253 results
|
XE42-L46G-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 70 °C | -20 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn/Pb) | 8.89mm x 7.4mm x 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | ||
|
XE41-N74-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 25 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 105 °C | -55 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn/Pb) | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | |||
|
XE41-N71-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 25 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 70 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn/Pb) | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | ||||
|
XE43-R32-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||
|
XE43-R21-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 500 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 70 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | ||||
|
XE41-N35-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 100 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 95 °C | -40 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn/Pb) | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock | |||
|
XE43-R51G-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 20 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 70 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||
|
XE43-R35-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 95 °C | -40 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||
|
XE43-R24-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 500 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e0 | 105 °C | -55 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Lead (Sn/Pb) | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||
|
XE41-N46-M-16.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16.1 MHz | 50 % | 10 KOHM, 15 pF | 2.5 V | LVHCMOS | 6 ns | NO | 6 ns | 8 mA | 2.75 V | 2.25 V | 55/45 % | e0 | 70 °C | -20 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.31,200 | YES | Tin/Lead (Sn/Pb) | 8.89mm X 7.4mm X 4.19mm | XSIS ELECTRONICS INC | SMDIP4,.31,200 | compliant | Clock |