Filter Your Search
1 - 3 of 3 results
|
M15KP40CAE3/TR
Microchip Technology Inc
|
$27.4334 | Yes | Active | 65.8 V | 1.56 W | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||
|
M15KP40CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 65.8 V | 1.56 W | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | DO-204 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||
|
M15KP40CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 65.8 V | 1.56 W | 46.8 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 40 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | EAR99 | 8541.10.00.50 |