Filter Your Search
1 - 4 of 4 results
|
M146-883B-60.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | ||
|
M146-883B-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 20 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
M146-883B-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 600 Hz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | GOLD OVER NICKEL | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | ||
|
M146-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |