Filter Your Search
1 - 8 of 8 results
|
M145028D
STMicroelectronics
|
Check for Price | No | No | Obsolete | SOP | 18 V | RECEIVER IC | 1 | 4.5 V | INDUSTRIAL | RF | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | not_compliant | 8542.39.00.01 | ||||||
|
M145026B1
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 18 V | REMOTE CONTROL TRANSMITTER/RECEIVER IC | CMOS | 1 | 4.5 V | INDUSTRIAL | RF | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | 0.250 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
M145028B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||
|
M145026B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | DIP | 15 V | REMOTE CONTROL TRANSMITTER IC | CMOS | 1 | 5 V | INDUSTRIAL | INFRARED; RF; ULTRASOUND | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
M145026D
STMicroelectronics
|
Check for Price | No | No | Active | SOP | 18 V | REMOTE CONTROL TRANSMITTER/RECEIVER IC | CMOS | 1 | 4.5 V | INDUSTRIAL | RF | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
|
M145027B1
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 18 V | RECEIVER IC | 1 | 4.5 V | INDUSTRIAL | RF | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | 0.250 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | STMicroelectronics | |||||||
|
M145028B1
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 18 V | RECEIVER IC | 1 | 4.5 V | INDUSTRIAL | RF | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | 0.250 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
M145027B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | TELECOM CIRCUIT |